The Murata HPH-3.3/70-D48P-C is a general-purpose DC-DC converter module with a nominal output voltage of 3.3V and a maximum output current of 70A. It has a maximum output power of 231W and is packaged in a module case. The module is RoHS compliant and has an isolation voltage of 2.25kV. It operates over a wide input voltage range of 36V to 75V and has a depth of 60.96mm, height of 10.2mm, and width of 58.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 70A |
| Depth | 60.96mm |
| Height | 10.2mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 70A |
| Max Output Power | 231W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Power | 231W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 58.4mm |
| RoHS | Compliant |