Murata HPH-5/40-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 60.96mm |
| Height | 10.2mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 40A |
| Max Output Power | 200W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPH-5/40-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.