
300W DC-DC converter module with 12V nominal output voltage and 25A maximum output current. Features include 94.5% efficiency, 2.25kV isolation voltage, and a wide input voltage range of 36V to 75V DC. Protective features encompass UVLO, OVP, OCP, OTP, and SCP. Packaged as a through-hole module with dimensions of 2.3" x 1.45" x 0.44", operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 58.4mm |
| Efficiency | 94.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.44inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPQ |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |