The HPQ-3.3/50-D48P-C DC/DC converter module from Murata features a 90% efficiency rating and 2.25kV isolation voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This module has a single output voltage of 3.3V with a maximum output current of 50A and power dissipation of 165W. It includes features such as under-voltage lockout, over-temperature protection, and short-circuit protection.
Murata HPQ-3.3/50-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Efficiency | 90% |
| Features | UVLO, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HPQ (300W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPQ-3.3/50-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.