
The HPQ-8.3/22-D48P-C DC/DC converter from Murata is a board mount module with a nominal input voltage of 48V and an output voltage of 8.3V. It can deliver a maximum output current of 22A and has an efficiency of 92.5%. The converter operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata HPQ-8.3/22-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 22A |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 183W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 182.6W |
| Output Voltage | 8.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPQ (300W) |
| Voltage - Output 1 | 8.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata HPQ-8.3/22-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.