The Murata HPR1005 is a DC/DC converter with a nominal input voltage of 5V and a single output voltage of 15V. It has an output power of 510mW and a maximum output current of 34mA. The converter is packaged in a SIP-6/5 package and is not RoHS compliant. It has an isolation voltage of 1kV, making it suitable for applications requiring electrical isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 510mW |
| RoHS Compliant | No |
| Series | HPR1005 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |