
Board mount DC-DC converter module featuring unregulated, dual 15V and -15V outputs. This hybrid power supply operates with a 4.5V to 5.5V DC input range, delivering 34mA per output for a total of 0.51W. Achieving 70% efficiency, it offers 1kV isolation and is housed in a SIP package for through-hole mounting. Operating temperature range is -25°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata HPR1005C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Efficiency | 70% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 34mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 34mA |
| Output Power | 510mW |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HPR10xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR1005C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
