
Isolated DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 25mA current capability, for a total output power of 750mW. This board mount converter operates with a 4.5V to 5.5V DC input range, offering 75% efficiency and 750V isolation voltage. Packaged in a SIP for through-hole mounting, it functions across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Murata HPR105C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Depth | 6.09mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 750mW |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.
