DC-DC Unregulated Power Supply Module, 2 Output, 0.75W, Hybrid, SMD-14/13
Checking distributor stock and pricing after the page loads.
Murata HPR105W technical specifications.
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | HPR105 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
