
Board mount DC-DC converter, SIP package, delivering 0.75W maximum output power. Features dual outputs with 12V and -12V nominal voltages, each supporting up to 30mA output current. Operates with a 24V nominal input voltage, ranging from 21.6V to 26.4V DC. Offers 750V isolation voltage and 67% efficiency, with a wide operating temperature range of -40°C to 100°C. Through-hole mounting design.
Murata HPR122C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30mA |
| Current - Output 2 | -30mA |
| Depth | 19.56mm |
| Efficiency | 67% |
| Height | 10.16mm |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 30mA |
| Output Power | 360mW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR122C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
