
The Murata HPR123 DC/DC converter is a single-output device with a nominal input voltage of 24V and an output voltage of 15V. It has a maximum output power of 380mW and a current output of 25mA. The converter features 750V isolation voltage and is packaged in a SIP-6/5 format. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 380mW |
| RoHS Compliant | No |
| Series | HPR123 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |