
Board mount DC-DC converter module featuring dual 15V and -15V outputs, each delivering 25mA. This hybrid power supply offers 750mW maximum output power with 69% efficiency and 750V isolation voltage. Operating within a 21.6V to 26.4V DC input range, it supports a nominal input of 24V. The SIP package facilitates through-hole PCB mounting, with dimensions of 0.77" length, 0.24" width, and 0.4" height. Operating temperature range spans from -40°C to 100°C.
Murata HPR123C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Depth | 19.56mm |
| Efficiency | 69% |
| Height | 0.4inch |
| Isolation Voltage | 750V |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 25mA |
| Output Power | 380mW |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPR1xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR123C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
