Board mount DC-DC converter module offering dual regulated outputs of +15V and -15V, each with a 25mA maximum output current. This hybrid power supply module delivers 750mW maximum output power and features 3kV isolation voltage. Operating within a 21.6V to 26.4V input range with a nominal input of 24V, it is housed in a SIP-7 package measuring 19.56mm (depth) x 6.09mm (width) x 10.16mm (height). RoHS compliant and supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Depth | 19.56mm |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Output Current | 25mA |
| Max Output Power | 750mW |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 380mW |
| Output Voltage | 15V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPR423 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6.09mm |
| RoHS | Compliant |