This industrial temperature single function IC features a 4-pin SON package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and a maximum supply current of 3mA. The IC is designed for industrial applications and is available from Murata, part number HX1006.
Sign in to ask questions about the Murata HX1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata HX1006 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata HX1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.