The HX2000 from Murata is a single-function IC with a nominal supply voltage of 3V, operating over a temperature range of -40 to 85 degrees Celsius. It features a 4-pin package with a dual terminal position and is classified as an industrial-grade component. The IC is available in a SON package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata HX2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata HX2000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata HX2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.