Murata IHB60T240512 technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 61W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | IHB60T |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata IHB60T240512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.