60 Watt Triple Output Half Brick Dc/dc Converter
Checking distributor stock and pricing after the page loads.
Murata IHB60T240512C technical specifications.
| Nominal Input Voltage | 24V |
| Output Power | 60W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.