Murata IML-0669 technical specifications.
| Color | White, Beige |
| Height | 7.25mm |
| Lead Free | Lead Free |
| Material | Polyethylene, PE |
| Min Supply Voltage | 0V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata IML-0669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.