Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | IRA-S210ST01 |
| Supported Device Technology | PIR |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| Product Length | 48mm |
| Product Width | 30mm |
| RoHS Version | 2002/95/EC |