Sign in to ask questions about the Murata IRA-E700ST0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata IRA-E700ST0 technical specifications.
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 472.4inch |
| Series | IRA-E700 |
| Viewing Angle | 45° |
| DC Rated Voltage | 15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata IRA-E700ST0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
