Murata IRA-E710ST0 technical specifications.
| Package/Case | Radial |
| Diameter | 9.2mm |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 15V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | PCB |
| Number of Elements | 2 |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 472.4inch |
| Sensing Method | Infrared (IR) |
| Series | IRA-E700 |
| RoHS | Compliant |
Download the complete datasheet for Murata IRA-E710ST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.