The IRA-E710ST1 is a commercial extended temperature thermistor from Murata with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 3-pin package with terminals positioned at the bottom. The thermistor operates within a supply voltage range of 2V to 15V. It is a single-function device with a commercial extended temperature grade.
Sign in to ask questions about the Murata IRA-E710ST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata IRA-E710ST1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-P3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata IRA-E710ST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.