Sign in to ask questions about the Murata IRS-A330ST02-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata IRS-A330ST02-R1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6.7 |
| Package Width (mm) | 5.7 |
| Package Height (mm) | 2.6 |
| Seated Plane Height (mm) | 2.6 |
| Mounting | Surface Mount |
| Viewing Angle | 50° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 15V |
| Min Operating Supply Voltage | 2V |
| Cage Code | SS898 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata IRS-A330ST02-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.