
The IRS-B210ST01-R1 is a dual-element infrared proximity sensor from Murata, designed for surface mount applications. It operates within a temperature range of -40°C to 70°C and is powered by a 15V supply voltage. The sensor is packaged in a bulk quantity of 2000 units and features a sensing method based on infrared (IR) technology.
Sign in to ask questions about the Murata IRS-B210ST01-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata IRS-B210ST01-R1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Sensing Method | Infrared (IR) |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata IRS-B210ST01-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
