
Cap Ceramic 2.2uF 450V X7T 20% 2 Stacked 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata KC355WD7LP225MV01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |