
Murata's KCM55LR71E156KH01K is a multilayer ceramic capacitor with a capacitance of 15uF and a voltage rating of 25V. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 2220 case and is available in quantities of 2000. It is surface mountable and meets AEC-Q200 ratings. The capacitor is RoHS compliant and has a metal termination.
Murata KCM55LR71E156KH01K technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Termination | Metal |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.010229oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55LR71E156KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.