
Cap Ceramic 17uF 50V X7R 10% 1 Stacked 125°C Automotive T/R
Murata KCM55QR71H176KH01K technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KCM55QR71H176KH01K to view detailed technical specifications.
No datasheet is available for this part.