
Cap Ceramic 22uF 35V X7R 10% 1 Stacked 125°C Automotive T/R
Murata KCM55QR7YA226KH01K technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.