The Murata KCM55TR71E336MH01K is a multilayer ceramic capacitor with a capacitance of 33uF and a voltage rating of 25V. It has a tolerance of 20% and a dielectric of X7R. The capacitor is packaged in a 2220 case and is rated for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200. The capacitor is available in quantities of 1000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KCM55TR71E336MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 4.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Termination | Metal |
| Thickness | 0.185inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.010229oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55TR71E336MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.