
Multilayer Ceramic Capacitor, 22µF capacitance, 50V DC rated voltage. Features X7R dielectric with ±20% tolerance, operating across a -55°C to 125°C temperature range. Designed with 2 terminals and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |