
Multilayer Ceramic Capacitor, 10µF capacitance, 100V DC rated voltage, and 20% tolerance. Features X7R dielectric, operating temperature range of -55°C to 125°C, and AEC-Q200 automotive qualification. Surface mount package with dimensions of 0.24" length, 0.209" width, and 0.197" thickness. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for demanding applications.
Murata KCM55TR72A106MH01K technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Termination | SMD/SMT |
| Thickness | 0.197inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55TR72A106MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.