
Automotive-grade multilayer ceramic capacitor (MLCC) with 47µF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Surface mountable with J-lead termination in a stacked configuration, measuring 6.1mm x 5.3mm x 6.4mm. Packaged on tape and reel, this lead-free, RoHS compliant component meets AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KCM55WR71E476MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Depth | 5.3mm |
| Dielectric | X7R |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.264inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55WR71E476MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
