
Surface mount multilayer ceramic capacitor with 22µF capacitance and 63V DC rating. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Designed for automotive applications with AEC-Q200 qualification and soft termination for enhanced reliability. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KCM55WR71J226MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.264inch |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55WR71J226MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
