
Multilayer Ceramic Capacitor (MLCC) with 15µF capacitance and 100V DC rating. Features X7R dielectric, 20% tolerance, and 100mΩ ESR. Operates from -55°C to 125°C, meeting AEC-Q200 automotive standards. Packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KCM55WR72A156MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.264inch |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55WR72A156MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
