
Automotive-grade multilayer ceramic capacitor with 33µF capacitance and 35V DC rating. Features X7R dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 125°C. Surface mountable with J-lead termination, packaged in tape and reel. Dimensions include 0.24-inch length, 0.209-inch width, and 0.264-inch thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KCM55WR7YA336MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | KCM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.264inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.209inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata KCM55WR7YA336MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
