
Automotive-grade multilayer ceramic capacitor with 47µF capacitance and a 35V voltage rating. Features an X7R dielectric for stable performance across a wide temperature range, up to 125°C, with a ±20% tolerance. This 2-terminal component is supplied in tape and reel packaging, suitable for high-volume automated assembly.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |