
The KR355LD72J104KH01K is a 100nF ceramic capacitor with a voltage rating of 630V and a tolerance of 10%. It is available in a 2220 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a quantity of 2000 pieces per reel.
Sign in to ask questions about the Murata KR355LD72J104KH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata KR355LD72J104KH01K technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KR3 |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Weight | 0.010229oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KR355LD72J104KH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.