Cap Ceramic 0.56uF 450V X7T 10% 1 Stacked 125°C T/R
Murata KR355QD72W564KH01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KR355QD72W564KH01L to view detailed technical specifications.
No datasheet is available for this part.