Sign in to ask questions about the Murata KR355WD72E225MH01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata KR355WD72E225MH01K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 2220 |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KR3 |
| Thickness | 0.252inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Weight | 0.010229oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KR355WD72E225MH01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.