
Cap Ceramic 1.2uF 450V X7T 20% 2 Stacked 125°C T/R
Murata KR355WD72W125MH01K technical specifications.
| Capacitance | 1.2uF |
| Case Code (Imperial) | 0202 |
| Case Code (Metric) | 5750 |
| Package/Case | 0202 |
| Dielectric | X7T |
| Height | 6.4mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KR3 |
| Terminal Width | 1.2mm |
| Termination | Metal |
| Thickness | 0.252inch |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.010229oz |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.