Murata KRM31FR61E106KH01K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0201 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.9mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | Metal |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.001411oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM31FR61E106KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.