
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a J-lead termination style. Housed in a 1305 (3527 metric) SMD/SMT case with dimensions of 0.126 inches length and 0.106 inches thickness. Operates across a temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
Murata KRM31KR71H475KH01K technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3527 |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 2.7mm |
| Lead/Base Style | J-Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | Metal |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001411oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM31KR71H475KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.