
Cap Ceramic 10uF 50V X7R 10% 1 Stacked 125°C T/R
Murata KRM55LR71H106KH01K technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KRM55LR71H106KH01K to view detailed technical specifications.
No datasheet is available for this part.