
Multilayer ceramic capacitor with 22µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. This surface mount component has two terminals and dimensions of 5.7mm x 5.7mm x 4.8mm. Compliant with ROHS and REACH standards.
Murata KRM55TR71H226MH01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 5.7 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KRM55TR71H226MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.