Multilayer Ceramic Capacitor, 22µF capacitance, 50V DC rated voltage, X7R dielectric. Features a 2-terminal configuration with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Dimensions are 5.7mm length, 5.7mm width, and 4.8mm height. Offers 20% capacitance tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata KRM55TR71H226MH01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 5.7 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KRM55TR71H226MH01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.