
Surface mount ceramic capacitor featuring 10µF capacitance and X7R dielectric. Rated for 100V DC, it offers a ±20% tolerance and operates across a -55°C to +125°C temperature range. This component is housed in a 2220 SMD/SMT package with J-lead termination, measuring 6.1mm L x 5.3mm W x 4.8mm H. It is lead-free, RoHS compliant, and supplied on tape and reel.
Murata KRM55TR72A106MH01K technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.197inch |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55TR72A106MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
