
Multilayer Ceramic Capacitor, 2.2µF capacitance, 250V voltage rating, and 20% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component utilizes a J-lead style and is supplied in tape and reel packaging. Dimensions include a length of 0.24 inches, width of 0.209 inches, and thickness of 0.197 inches. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Lead/Base Style | J-Lead |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Thickness | 0.197inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.209inch |
| RoHS | Compliant |