
Cap Ceramic 0.22uF 1000V X7R 20% 2 Stacked 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 5.7 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |