
Multilayer ceramic capacitor with 47µF capacitance and 25V DC rated voltage. Features X7R dielectric, ±20% tolerance, and a wide operating temperature range of -55°C to 125°C. Surface mountable in a stacked SMD/SMT package with J-lead termination. Lead-free and RoHS compliant, supplied on tape and reel.
Murata KRM55WR71E476MH01K technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Depth | 5.3mm |
| Dielectric | X7R |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | SMD/SMT |
| Thickness | 0.264inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55WR71E476MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.