
68µF, 25V multilayer ceramic capacitor featuring an X7R dielectric for stable performance across a wide temperature range. This 2-terminal component offers a 20% capacitance tolerance and is designed for operation up to 125°C. The stacked construction enhances volumetric efficiency.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |